6.5V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.5V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
SOT 23-5

ESDS314DBVR

DigiKey Part Number
296-ESDS314DBVRTR-ND - Tape & Reel (TR)
296-ESDS314DBVRCT-ND - Cut Tape (CT)
296-ESDS314DBVRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDS314DBVR
Description
TVS DIODE 3.6VWM 6.5VC SOT23-5
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
6.5V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
ESDS314DBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
3.6V (Max)
Voltage - Breakdown (Min)
4.5V
Voltage - Clamping (Max) @ Ipp
6.5V (Typ)
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
170W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
4.5pF @ 1MHz
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 43 580
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,15000kr 9,15
10kr 5,68900kr 56,89
100kr 3,68670kr 368,67
500kr 2,82996kr 1 414,98
1 000kr 2,55386kr 2 553,86
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 2,20281kr 6 608,43
6 000kr 2,02606kr 12 156,36
9 000kr 1,75893kr 15 830,37
Manufacturers Standard Package
Unit Price without VAT:kr 9,15000
Unit Price with VAT:kr 11,43750