14V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDS452DBZRQ1

DigiKey Part Number
296-ESDS452DBZRQ1TR-ND - Tape & Reel (TR)
296-ESDS452DBZRQ1CT-ND - Cut Tape (CT)
296-ESDS452DBZRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDS452DBZRQ1
Description
TVS DIODE 5.5VWM 14VC SOT233
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14V Clamp 18A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
7V
Voltage - Clamping (Max) @ Ipp
14V
Current - Peak Pulse (10/1000µs)
18A (8/20µs)
Power - Peak Pulse
172W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 5,43000kr 5,43
10kr 3,38700kr 33,87
100kr 2,15090kr 215,09
500kr 1,71872kr 859,36
1 000kr 1,44734kr 1 447,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,38704kr 4 161,12
6 000kr 1,33678kr 8 020,68
9 000kr 1,15587kr 10 402,83
Manufacturers Standard Package
Unit Price without VAT:kr 5,43000
Unit Price with VAT:kr 6,78750