USB Switch IC 2 Channel 20-VQFN (2.5x4.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HD3SS3212RKSR

DigiKey Part Number
296-42174-2-ND - Tape & Reel (TR)
296-42174-1-ND - Cut Tape (CT)
296-42174-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HD3SS3212RKSR
Description
IC MUX 2:1 8 OHM 20VQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB Switch IC 2 Channel 20-VQFN (2.5x4.5)
Datasheet
 Datasheet
EDA/CAD Models
HD3SS3212RKSR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB
Multiplexer/Demultiplexer Circuit
2:1
Switch Circuit
SPDT
Number of Channels
2
On-State Resistance (Max)
8Ohm
Voltage - Supply, Single (V+)
2.7V ~ 3.6V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
8GHz
Features
-
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
20-VFQFN Exposed Pad
Supplier Device Package
20-VQFN (2.5x4.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 978
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 21,61000kr 21,61
10kr 15,98100kr 159,81
25kr 14,57400kr 364,35
100kr 13,02510kr 1 302,51
250kr 12,28676kr 3 071,69
500kr 11,84168kr 5 920,84
1 000kr 11,47543kr 11 475,43
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 11,02297kr 33 068,91
6 000kr 10,80156kr 64 809,36
9 000kr 10,69069kr 96 216,21
Manufacturers Standard Package
Unit Price without VAT:kr 21,61000
Unit Price with VAT:kr 27,01250