Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 15 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 15 s Surface Mount
Design Challenges in Wearable Patient Monitors and Ultrasound Smart Probes

HDC1080DMBR

DigiKey Part Number
296-46272-2-ND - Tape & Reel (TR)
296-46272-1-ND - Cut Tape (CT)
296-46272-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HDC1080DMBR
Description
SENSOR HUMI/TEMP 3.3V I2C 2% SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±2% RH 15 s Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
HDC1080DMBR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
14b
Accuracy
±2% RH
Response Time
15 s
Sensitivity
-
Voltage - Supply
2.7V ~ 5.5V
Mounting Type
Surface Mount
Operating Temperature
-20°C ~ 85°C
Package / Case
6-WDFN Exposed Pad
Supplier Device Package
6-WSON (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 444
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 22,01000kr 22,01
5kr 19,54000kr 97,70
10kr 18,62500kr 186,25
25kr 17,54520kr 438,63
50kr 16,80720kr 840,36
100kr 16,12980kr 1 612,98
500kr 14,76874kr 7 384,37
1 000kr 14,26227kr 14 262,27
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 13,54416kr 40 632,48
6 000kr 13,13902kr 78 834,12
Manufacturers Standard Package
Unit Price without VAT:kr 22,01000
Unit Price with VAT:kr 27,51250