Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA180A2IDBVR

DigiKey Part Number
296-47653-2-ND - Tape & Reel (TR)
296-47653-1-ND - Cut Tape (CT)
296-47653-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA180A2IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA180A2IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
260µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 927
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,42000kr 4,42
10kr 3,11600kr 31,16
25kr 2,77800kr 69,45
100kr 2,40920kr 240,92
250kr 2,23292kr 558,23
500kr 2,12638kr 1 063,19
1 000kr 2,03864kr 2 038,64
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,93033kr 5 790,99
6 000kr 1,87729kr 11 263,74
9 000kr 1,85074kr 16 656,66
15 000kr 1,82131kr 27 319,65
21 000kr 1,80412kr 37 886,52
30 000kr 1,78759kr 53 627,70
Manufacturers Standard Package
Unit Price without VAT:kr 4,42000
Unit Price with VAT:kr 5,52500