Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Texas Instruments INA180 Current-Sense Amplifiers | DIgi-Key Daily

INA180A3IDBVT

DigiKey Part Number
296-46629-2-ND - Tape & Reel (TR)
296-46629-1-ND - Cut Tape (CT)
296-46629-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA180A3IDBVT
Description
IC CURR SENSE 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
INA180A3IDBVT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Input Bias
80 µA
Voltage - Input Offset
100 µV
Current - Supply
260µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 435
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,95000kr 9,95
10kr 7,17600kr 71,76
25kr 6,47280kr 161,82
100kr 5,70390kr 570,39
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 5,33588kr 1 333,97
500kr 5,11414kr 2 557,07
750kr 5,00312kr 3 752,34
1 250kr 4,88004kr 6 100,05
1 750kr 4,80817kr 8 414,30
2 500kr 4,73901kr 11 847,53
6 250kr 4,59006kr 28 687,88
12 500kr 4,50032kr 56 254,00
Manufacturers Standard Package
Unit Price without VAT:kr 9,95000
Unit Price with VAT:kr 12,43750