Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA181A2IDBVR

DigiKey Part Number
296-47657-2-ND - Tape & Reel (TR)
296-47657-1-ND - Cut Tape (CT)
296-47657-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA181A2IDBVR
Description
IC CURR SENSE 1 CIRCUIT SOT23-6
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Current Sense Amplifier 1 Circuit Rail-to-Rail SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
INA181A2IDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Rail-to-Rail
Slew Rate
2V/µs
-3db Bandwidth
350 kHz
Current - Supply
260µA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 758
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,32000kr 4,32
10kr 2,98500kr 29,85
25kr 2,66560kr 66,64
100kr 2,30770kr 230,77
250kr 2,13764kr 534,41
500kr 2,03492kr 1 017,46
1 000kr 1,95030kr 1 950,30
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 1,84590kr 5 537,70
6 000kr 1,79481kr 10 768,86
9 000kr 1,76921kr 15 922,89
15 000kr 1,74085kr 26 112,75
21 000kr 1,72428kr 36 209,88
30 000kr 1,70835kr 51 250,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,32000
Unit Price with VAT:kr 5,40000