Current Monitor Regulator High/Low-Side 16-DSBGA (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA4230AIYBJR

DigiKey Part Number
296-INA4230AIYBJRTR-ND - Tape & Reel (TR)
296-INA4230AIYBJRCT-ND - Cut Tape (CT)
296-INA4230AIYBJRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA4230AIYBJR
Description
Quad channel, 16-bit, high-preci
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Current Monitor Regulator High/Low-Side 16-DSBGA (1.6x1.6)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Current Monitor
Sensing Method
High/Low-Side
Accuracy
±0.02%
Voltage - Input
1.7V ~ 5.5V
Current - Output
-
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
16-XFBGA, DSBGA
Supplier Device Package
16-DSBGA (1.6x1.6)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 226
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 43,12000kr 43,12
10kr 32,65600kr 326,56
25kr 30,04440kr 751,11
100kr 27,17590kr 2 717,59
250kr 25,80776kr 6 451,94
500kr 24,98378kr 12 491,89
1 000kr 24,30523kr 24 305,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 23,46711kr 70 401,33
Manufacturers Standard Package
Unit Price without VAT:kr 43,12000
Unit Price with VAT:kr 53,90000