
INA821IDGKT | |
|---|---|
DigiKey Part Number | 296-INA821IDGKTTR-ND - Tape & Reel (TR) 296-INA821IDGKTCT-ND - Cut Tape (CT) 296-INA821IDGKTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | INA821IDGKT |
Description | IC INST AMP 1 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | INA821IDGKT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
-3db Bandwidth | 4.7 MHz | |
Current - Input Bias | 150 pA | |
Voltage - Input Offset | 40 µV | |
Current - Supply | 600µA | |
Current - Output / Channel | 20 mA | |
Voltage - Supply Span (Min) | 4.5 V | |
Voltage - Supply Span (Max) | 36 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 67,04000 | kr 67,04 |
| 10 | kr 51,57200 | kr 515,72 |
| 25 | kr 47,71000 | kr 1 192,75 |
| 100 | kr 43,46660 | kr 4 346,66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr 41,44308 | kr 10 360,77 |
| 500 | kr 40,22330 | kr 20 111,65 |
| 750 | kr 39,61273 | kr 29 709,55 |
| 1 250 | kr 38,93581 | kr 48 669,76 |
| 1 750 | kr 38,54036 | kr 67 445,63 |
| 2 500 | kr 38,15999 | kr 95 399,98 |
| Unit Price without VAT: | kr 67,04000 |
|---|---|
| Unit Price with VAT: | kr 83,80000 |



