Instrumentation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

INA823DR

DigiKey Part Number
296-INA823DRTR-ND - Tape & Reel (TR)
296-INA823DRCT-ND - Cut Tape (CT)
296-INA823DRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
INA823DR
Description
PRECISION (100 UV), LOW-POWER (2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
INA823DR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1V/µs
-3db Bandwidth
6 kHz
Current - Input Bias
1.2 nA
Voltage - Input Offset
20 µV
Current - Supply
180µA
Current - Output / Channel
16 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 561
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 30,05000kr 30,05
10kr 22,47400kr 224,74
25kr 20,58440kr 514,61
100kr 18,50490kr 1 850,49
250kr 17,51368kr 4 378,42
500kr 16,91624kr 8 458,12
1 000kr 16,42434kr 16 424,34
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 15,81676kr 47 450,28
6 000kr 15,51950kr 93 117,00
Manufacturers Standard Package
Unit Price without VAT:kr 30,05000
Unit Price with VAT:kr 37,56250