Isolation Amplifier 1 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO124U

DigiKey Part Number
ISO124U-ND
Manufacturer
Manufacturer Product Number
ISO124U
Description
IC OPAMP ISOLATION 1 CIRC 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Isolation Amplifier 1 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ISO124U Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
2V/µs
-3db Bandwidth
50 kHz
Voltage - Input Offset
20 mV
Current - Supply
5mA
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
9 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-25°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
28-SOIC (0.295", 7.50mm Width), 8 Leads
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 727
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 294,09000kr 294,09
20kr 226,56950kr 4 531,39
40kr 217,50375kr 8 700,15
100kr 207,93210kr 20 793,21
260kr 200,25535kr 52 066,39
500kr 196,07128kr 98 035,64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 294,09000
Unit Price with VAT:kr 367,61250