I2C Digital Isolator 3000Vrms 2 Channel 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO1641BDR

DigiKey Part Number
296-ISO1641BDRTR-ND - Tape & Reel (TR)
296-ISO1641BDRCT-ND - Cut Tape (CT)
296-ISO1641BDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO1641BDR
Description
DGTL ISOLTR 3KV 2CH I2C 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
I2C Digital Isolator 3000Vrms 2 Channel 50kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO1641BDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
I2C
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
2/1
Channel Type
Bidirectional, Unidirectional
Voltage - Isolation
3000Vrms
Common Mode Transient Immunity (Min)
50kV/µs
Data Rate
-
Propagation Delay tpLH / tpHL (Max)
70ns, 88ns
Pulse Width Distortion (Max)
45ns
Rise / Fall Time (Typ)
24ns, 16ns
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 384
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 33,27000kr 33,27
10kr 25,00700kr 250,07
25kr 22,93640kr 573,41
100kr 20,65580kr 2 065,58
250kr 19,56848kr 4 892,12
500kr 18,91296kr 9 456,48
1 000kr 18,37373kr 18 373,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 17,70752kr 53 122,56
Manufacturers Standard Package
Unit Price without VAT:kr 33,27000
Unit Price with VAT:kr 41,58750