General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7221CDR

DigiKey Part Number
296-21956-2-ND - Tape & Reel (TR)
296-21956-1-ND - Cut Tape (CT)
296-21956-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7221CDR
Description
DGTL ISOLTR 2.5KV 2CH GP 8-SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 2500Vrms 2 Channel 25Mbps 25kV/µs CMTI 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7221CDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
2
Inputs - Side 1/Side 2
1/1
Channel Type
Unidirectional
Voltage - Isolation
2500Vrms
Common Mode Transient Immunity (Min)
25kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
42ns, 42ns
Pulse Width Distortion (Max)
2ns
Rise / Fall Time (Typ)
1ns, 1ns
Voltage - Supply
2.8V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 194
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 34,68000kr 34,68
10kr 26,04200kr 260,42
25kr 23,89720kr 597,43
100kr 21,53730kr 2 153,73
250kr 20,41156kr 5 102,89
500kr 19,73272kr 9 866,36
1 000kr 19,17419kr 19 174,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 18,58466kr 46 461,65
5 000kr 18,22930kr 91 146,50
Manufacturers Standard Package
Unit Price without VAT:kr 34,68000
Unit Price with VAT:kr 43,35000