General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO7762DWR

DigiKey Part Number
296-ISO7762DWRTR-ND - Tape & Reel (TR)
296-ISO7762DWRCT-ND - Cut Tape (CT)
296-ISO7762DWRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO7762DWR
Description
DGTL ISOLTR 5KV 6CH GP 16-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 6 Channel 100Mbps 85kV/µs CMTI 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
EDA/CAD Models
ISO7762DWR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
No
Number of Channels
6
Inputs - Side 1/Side 2
4/2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
16ns, 16ns
Pulse Width Distortion (Max)
4.9ns
Rise / Fall Time (Typ)
1.1ns, 1.4ns
Voltage - Supply
2.25V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 616
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 30,05000kr 30,05
10kr 22,51400kr 225,14
25kr 20,61680kr 515,42
100kr 18,53610kr 1 853,61
250kr 17,54300kr 4 385,75
500kr 16,94458kr 8 472,29
1 000kr 16,45198kr 16 451,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 16,04663kr 32 093,26
4 000kr 15,71301kr 62 852,04
6 000kr 15,54583kr 93 274,98
Manufacturers Standard Package
Unit Price without VAT:kr 30,05000
Unit Price with VAT:kr 37,56250