General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISOW7742FDFMR

DigiKey Part Number
296-ISOW7742FDFMRTR-ND - Tape & Reel (TR)
296-ISOW7742FDFMRCT-ND - Cut Tape (CT)
296-ISOW7742FDFMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISOW7742FDFMR
Description
DGTL ISOLTR 5KV 4CH GP 20-SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
General Purpose Digital Isolator 5000Vrms 4 Channel 100Mbps 85kV/µs CMTI 20-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Capacitive Coupling
Type
General Purpose
Isolated Power
Yes
Number of Channels
4
Inputs - Side 1/Side 2
2/2
Channel Type
Unidirectional
Voltage - Isolation
5000Vrms
Common Mode Transient Immunity (Min)
85kV/µs
Data Rate
Propagation Delay tpLH / tpHL (Max)
15.7ns, 15.7ns
Pulse Width Distortion (Max)
5ns
Rise / Fall Time (Typ)
2.5ns, 2.4ns
Voltage - Supply
2.97V ~ 3.63V, 4.5V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 712
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 103,53000kr 103,53
10kr 80,81000kr 808,10
25kr 75,14120kr 1 878,53
100kr 68,91470kr 6 891,47
250kr 65,94540kr 16 486,35
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
850kr 63,00416kr 53 553,54
Manufacturers Standard Package
Unit Price without VAT:kr 103,53000
Unit Price with VAT:kr 129,41250