J-FET Amplifier 1 Circuit 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LF411CP

DigiKey Part Number
296-26079-5-ND
Manufacturer
Manufacturer Product Number
LF411CP
Description
IC OPAMP JFET 1 CIRCUIT 8DIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 1 Circuit 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LF411CP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
13V/µs
Gain Bandwidth Product
3 MHz
Current - Input Bias
50 pA
Voltage - Input Offset
800 µV
Current - Supply
2mA
Voltage - Supply Span (Min)
7 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 998
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 19,00000kr 19,00
10kr 13,99100kr 139,91
50kr 11,98280kr 599,14
100kr 11,35960kr 1 135,96
250kr 10,70152kr 2 675,38
500kr 10,30488kr 5 152,44
1 000kr 9,97833kr 9 978,33
2 500kr 9,63368kr 24 084,20
5 000kr 9,42597kr 47 129,85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 19,00000
Unit Price with VAT:kr 23,75000