Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117IMP-3.3/NOPB

DigiKey Part Number
LM1117IMP-3.3/NOPBTR-ND - Tape & Reel (TR)
LM1117IMP-3.3/NOPBCT-ND - Cut Tape (CT)
LM1117IMP-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117IMP-3.3/NOPB
Description
IC REG LINEAR 3.3V 800MA SOT-223
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA SOT-223
Datasheet
 Datasheet
EDA/CAD Models
LM1117IMP-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-261-4, TO-261AA
Supplier Device Package
SOT-223
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 989
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,17000kr 14,17
10kr 10,29200kr 102,92
25kr 9,33520kr 233,38
100kr 8,27700kr 827,70
250kr 7,77344kr 1 943,36
500kr 7,46970kr 3 734,85
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 7,21973kr 7 219,73
2 000kr 7,01394kr 14 027,88
3 000kr 6,91087kr 20 732,61
5 000kr 6,79671kr 33 983,55
7 000kr 6,72998kr 47 109,86
10 000kr 6,66577kr 66 657,70
Manufacturers Standard Package
Unit Price without VAT:kr 14,17000
Unit Price with VAT:kr 17,71250