Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117S-ADJ/NOPB

DigiKey Part Number
LM1117S-ADJ/NOPB-ND
Manufacturer
Manufacturer Product Number
LM1117S-ADJ/NOPB
Description
IC REG LIN POS ADJ 800MA TO263
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 800mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM1117S-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 170
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 16,68000kr 16,68
10kr 12,26200kr 122,62
45kr 10,59600kr 476,82
135kr 9,75615kr 1 317,08
270kr 9,34481kr 2 523,10
540kr 9,00589kr 4 863,18
1 035kr 8,95791kr 9 271,44
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 16,68000
Unit Price with VAT:kr 20,85000