Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM1117SX-3.3/NOPB

DigiKey Part Number
LM1117SX-3.3/NOPBTR-ND - Tape & Reel (TR)
LM1117SX-3.3/NOPBCT-ND - Cut Tape (CT)
LM1117SX-3.3/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1117SX-3.3/NOPB
Description
IC REG LINEAR 3.3V 800MA TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 800mA TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM1117SX-3.3/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
15V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 800mA
Current - Output
Current - Quiescent (Iq)
5 mA
Current - Supply (Max)
10 mA
PSRR
75dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 935
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 17,59000kr 17,59
10kr 12,92600kr 129,26
25kr 11,75560kr 293,89
100kr 10,46810kr 1 046,81
250kr 9,85360kr 2 463,40
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 9,48332kr 4 741,66
1 000kr 9,17847kr 9 178,47
1 500kr 9,02587kr 13 538,80
2 500kr 8,85674kr 22 141,85
3 500kr 8,75793kr 30 652,76
5 000kr 8,66288kr 43 314,40
Manufacturers Standard Package
Unit Price without VAT:kr 17,59000
Unit Price with VAT:kr 21,98750