TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1881MX/NOPB

DigiKey Part Number
296-47437-2-ND - Tape & Reel (TR)
296-47437-1-ND - Cut Tape (CT)
296-47437-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1881MX/NOPB
Description
IC VIDEO SYNC SEPARATOR 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Video Separator IC NTSC, PAL, SECAM 8-SOIC Package
Datasheet
 Datasheet
EDA/CAD Models
LM1881MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Separator
Applications
Professional Video
Standards
NTSC, PAL, SECAM
Control Interface
-
Voltage - Supply
5V ~ 12V
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 201
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 37,79000kr 37,79
10kr 28,50500kr 285,05
25kr 26,18080kr 654,52
100kr 23,62990kr 2 362,99
250kr 22,41292kr 5 603,23
500kr 21,67940kr 10 839,70
1 000kr 21,07574kr 21 075,74
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 20,43863kr 51 096,57
5 000kr 20,05464kr 100 273,20
Manufacturers Standard Package
Unit Price without VAT:kr 37,79000
Unit Price with VAT:kr 47,23750