Audio Volume Control 2 Channel 20-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM1972MX/NOPB

DigiKey Part Number
LM1972MX/NOPBTR-ND - Tape & Reel (TR)
LM1972MX/NOPBCT-ND - Cut Tape (CT)
LM1972MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM1972MX/NOPB
Description
IC VOLUME CONTROL 20SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Audio Volume Control 2 Channel 20-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM1972MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Volume Control
Applications
Consumer Audio, Professional Audio
Number of Channels
2
Interface
SPI
Voltage - Supply
4.5V ~ 12V
Operating Temperature
0°C ~ 70°C (TA)
Specifications
78dB
Mounting Type
Surface Mount
Package / Case
20-SOIC (0.295", 7.50mm Width)
Supplier Device Package
20-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 680
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 39,40000kr 39,40
10kr 29,78100kr 297,81
25kr 27,36680kr 684,17
100kr 24,71840kr 2 471,84
250kr 23,45460kr 5 863,65
500kr 22,69314kr 11 346,57
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 22,06637kr 22 066,37
2 000kr 21,55045kr 43 100,90
3 000kr 21,29221kr 63 876,63
Manufacturers Standard Package
Unit Price without VAT:kr 39,40000
Unit Price with VAT:kr 49,25000