Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin

LM22676TJE-ADJ/NOPB

DigiKey Part Number
LM22676TJE-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM22676TJE-ADJ/NOPBCT-ND - Cut Tape (CT)
LM22676TJE-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22676TJE-ADJ/NOPB
Description
IC REG BUCK ADJ 3A TO263-7
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 3A TO-263-7 Thin
Datasheet
 Datasheet
EDA/CAD Models
LM22676TJE-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
TO-263-7 Thin
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 865
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 58,09000kr 58,09
10kr 44,46600kr 444,66
25kr 41,06840kr 1 026,71
100kr 37,32840kr 3 732,84
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 35,54596kr 8 886,49
500kr 34,47152kr 17 235,76
750kr 33,93379kr 25 450,34
1 250kr 33,33740kr 41 671,75
1 750kr 32,98899kr 57 730,73
2 500kr 32,65405kr 81 635,12
Manufacturers Standard Package
Unit Price without VAT:kr 58,09000
Unit Price with VAT:kr 72,61250