Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)
LP3891EMR-1.8/NOPB

LM22680MRE-ADJ/NOPB

DigiKey Part Number
LM22680MRE-ADJ/NOPBTR-ND - Tape & Reel (TR)
LM22680MRE-ADJ/NOPBCT-ND - Cut Tape (CT)
LM22680MRE-ADJ/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM22680MRE-ADJ/NOPB
Description
IC REG BUCK ADJ 2A 8SOPWR
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 2A 8-PowerSOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM22680MRE-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
42V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
37V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SO PowerPad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 409
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,65000kr 48,65
10kr 37,02800kr 370,28
25kr 34,12520kr 853,13
100kr 30,92790kr 3 092,79
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 29,40440kr 7 351,10
500kr 28,48614kr 14 243,07
750kr 28,02621kr 21 019,66
1 250kr 27,51666kr 34 395,83
1 750kr 27,21891kr 47 633,09
2 500kr 26,93246kr 67 331,15
Manufacturers Standard Package
Unit Price without VAT:kr 48,65000
Unit Price with VAT:kr 60,81250