

LM2596SX-5.0/NOPB | |
|---|---|
DigiKey Part Number | LM2596SX-5.0/NOPBTR-ND - Tape & Reel (TR) LM2596SX-5.0/NOPBCT-ND - Cut Tape (CT) LM2596SX-5.0/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596SX-5.0/NOPB |
Description | IC REG BUCK 5V 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 5V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596SX-5.0/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 150kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263 (DDPAK-5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 60,31000 | kr 60,31 |
| 10 | kr 46,22500 | kr 462,25 |
| 25 | kr 42,70880 | kr 1 067,72 |
| 100 | kr 38,84410 | kr 3 884,41 |
| 250 | kr 37,00136 | kr 9 250,34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr 35,89092 | kr 17 945,46 |
| 1 000 | kr 34,97678 | kr 34 976,78 |
| 1 500 | kr 34,51889 | kr 51 778,33 |
| 2 500 | kr 34,01186 | kr 85 029,65 |
| Unit Price without VAT: | kr 60,31000 |
|---|---|
| Unit Price with VAT: | kr 75,38750 |












