TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TLV2462AMDREP

LM2675MX-5.0/NOPB

DigiKey Part Number
LM2675MX-5.0/NOPBTR-ND - Tape & Reel (TR)
LM2675MX-5.0/NOPBCT-ND - Cut Tape (CT)
LM2675MX-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2675MX-5.0/NOPB
Description
IC REG BUCK 5V 1A 8SOIC
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 5V 1 Output 1A 8-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
LM2675MX-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
6.5V
Voltage - Input (Max)
40V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
260kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 373
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 48,24000kr 48,24
10kr 36,73600kr 367,36
25kr 33,84760kr 846,19
100kr 30,67360kr 3 067,36
250kr 29,16036kr 7 290,09
500kr 28,24854kr 14 124,27
1 000kr 27,49773kr 27 497,73
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 26,70539kr 66 763,48
Manufacturers Standard Package
Unit Price without VAT:kr 48,24000
Unit Price with VAT:kr 60,30000