
LM2734YMK/NOPB | |
|---|---|
DigiKey Part Number | LM2734YMK/NOPBTR-ND - Tape & Reel (TR) LM2734YMK/NOPBCT-ND - Cut Tape (CT) LM2734YMK/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2734YMK/NOPB |
Description | IC REG BUCK ADJ 1A SOT23 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 1A SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | LM2734YMK/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 20V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 550kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-23-THIN | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 48,55000 | kr 48,55 |
| 10 | kr 36,92700 | kr 369,27 |
| 25 | kr 34,02480 | kr 850,62 |
| 100 | kr 30,83850 | kr 3 083,85 |
| 250 | kr 29,31836 | kr 7 329,59 |
| 500 | kr 28,40232 | kr 14 201,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 27,64819 | kr 27 648,19 |
| 2 000 | kr 27,02759 | kr 54 055,18 |
| 3 000 | kr 26,71686 | kr 80 150,58 |
| Unit Price without VAT: | kr 48,55000 |
|---|---|
| Unit Price with VAT: | kr 60,68750 |





