Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 250mA 8-WFDFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM27761DSGT

DigiKey Part Number
296-43882-2-ND - Tape & Reel (TR)
296-43882-1-ND - Cut Tape (CT)
296-43882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM27761DSGT
Description
IC REG CHRG PUMP ADJ 250MA 8WSON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Charge Pump Switching Regulator IC Negative Adjustable -1.5V 1 Output 250mA 8-WFDFN Exposed Pad
Datasheet
 Datasheet
EDA/CAD Models
LM27761DSGT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up/Step-Down
Output Configuration
Negative
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-5V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-WSON (2x2)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11 038
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 18,29000kr 18,29
10kr 13,46800kr 134,68
25kr 12,25800kr 306,45
100kr 10,92140kr 1 092,14
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 10,28540kr 2 571,35
500kr 9,90144kr 4 950,72
750kr 9,70927kr 7 281,95
1 250kr 9,49634kr 11 870,42
1 750kr 9,37190kr 16 400,83
2 500kr 9,25219kr 23 130,48
6 250kr 8,99449kr 56 215,56
Manufacturers Standard Package
Unit Price without VAT:kr 18,29000
Unit Price with VAT:kr 22,86250