


LM2937IMP-2.5/NOPB | |
|---|---|
DigiKey Part Number | LM2937IMP-2.5/NOPBTR-ND - Tape & Reel (TR) LM2937IMP-2.5/NOPBCT-ND - Cut Tape (CT) LM2937IMP-2.5/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2937IMP-2.5/NOPB |
Description | IC REG LIN 2.5V 500MA SOT-223-4 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA SOT-223-4 |
Datasheet | Datasheet |
EDA/CAD Models | LM2937IMP-2.5/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 26V | |
Voltage - Output (Min/Fixed) | 2.5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 10 mA | |
Current - Supply (Max) | 20 mA | |
PSRR | - | |
Control Features | - | |
Protection Features | Mirror-Image Insertion, Over Temperature, Short Circuit, Transient Voltage | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 23,32000 | kr 23,32 |
| 10 | kr 17,30800 | kr 173,08 |
| 25 | kr 15,80000 | kr 395,00 |
| 100 | kr 14,14080 | kr 1 414,08 |
| 250 | kr 13,34932 | kr 3 337,33 |
| 500 | kr 12,87252 | kr 6 436,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | kr 12,47992 | kr 12 479,92 |
| 2 000 | kr 12,15694 | kr 24 313,88 |
| 3 000 | kr 11,99520 | kr 35 985,60 |
| 5 000 | kr 11,81596 | kr 59 079,80 |
| 7 000 | kr 11,71124 | kr 81 978,68 |
| Unit Price without VAT: | kr 23,32000 |
|---|---|
| Unit Price with VAT: | kr 29,15000 |










