
LM293P | |
|---|---|
DigiKey Part Number | 296-9532-5-ND |
Manufacturer | |
Manufacturer Product Number | LM293P |
Description | IC COMPARATOR 2 DIFF 8DIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Drain, Rail-to-Rail 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | LM293P Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 2 | |
Output Type | Open-Collector, Open-Drain, Rail-to-Rail | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V, ±1V ~ 18V | |
Voltage - Input Offset (Max) | 5mV @ 30V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 20mA | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Mounting Type | Through Hole | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 3,62000 | kr 3,62 |
| 10 | kr 2,51300 | kr 25,13 |
| 50 | kr 2,07060 | kr 103,53 |
| 100 | kr 1,93280 | kr 193,28 |
| 250 | kr 1,78588 | kr 446,47 |
| 500 | kr 1,69782 | kr 848,91 |
| 1 000 | kr 1,62525 | kr 1 625,25 |
| 2 500 | kr 1,54854 | kr 3 871,35 |
| 5 000 | kr 1,50230 | kr 7 511,50 |
| Unit Price without VAT: | kr 3,62000 |
|---|---|
| Unit Price with VAT: | kr 4,52500 |






