Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2940S-5.0/NOPB

DigiKey Part Number
LM2940S-5.0/NOPB-ND
Manufacturer
Manufacturer Product Number
LM2940S-5.0/NOPB
Description
IC REG LINEAR 5V 1A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM2940S-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
15 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 178
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 27,74000kr 27,74
10kr 20,72500kr 207,25
45kr 18,04267kr 811,92
135kr 16,69059kr 2 253,23
270kr 16,02837kr 4 327,66
540kr 15,48319kr 8 360,92
1 035kr 15,05951kr 15 586,59
2 520kr 14,59226kr 36 772,50
5 040kr 14,30122kr 72 078,15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 27,74000
Unit Price with VAT:kr 34,67500