LP3882ESX-1.5/NOPB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LP3882ESX-1.5/NOPB
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM2941CSX/NOPB

DigiKey Part Number
LM2941CSX/NOPBTR-ND - Tape & Reel (TR)
LM2941CSX/NOPBCT-ND - Cut Tape (CT)
LM2941CSX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM2941CSX/NOPB
Description
IC REG LINEAR POS ADJ 1A TO263
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1A TO-263 (DDPAK-5)
Datasheet
 Datasheet
EDA/CAD Models
LM2941CSX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
26V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
Voltage Dropout (Max)
1V @ 1A
Current - Output
Current - Quiescent (Iq)
10 mA
Current - Supply (Max)
15 mA
PSRR
-
Control Features
Enable
Protection Features
Over Temperature, Reverse Polarity, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-6, D2PAK (5 Leads + Tab), TO-263BA
Supplier Device Package
TO-263 (DDPAK-5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 029
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 24,32000kr 24,32
10kr 18,08200kr 180,82
25kr 16,51160kr 412,79
100kr 14,78900kr 1 478,90
250kr 13,96768kr 3 491,92
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 13,47256kr 6 736,28
1 000kr 13,06499kr 13 064,99
1 500kr 12,86086kr 19 291,29
2 500kr 12,63483kr 31 587,07
3 500kr 12,50261kr 43 759,14
5 000kr 12,37551kr 61 877,55
Manufacturers Standard Package
Unit Price without VAT:kr 24,32000
Unit Price with VAT:kr 30,40000