LM311P is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Texas Instruments
In Stock: 1 581
Unit Price: kr 9,25000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr 2,07682
Datasheet

Similar


onsemi
In Stock: 3 393
Unit Price: kr 3,52000
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: kr 0,00000
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 051
Unit Price: kr 85,33000
Datasheet

Similar


Analog Devices Inc.
In Stock: 418
Unit Price: kr 43,42000
Datasheet
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM311P

DigiKey Part Number
296-1389-5-ND
Manufacturer
Manufacturer Product Number
LM311P
Description
IC COMPARATOR 1 GEN PUR 8DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM311P Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
1
Output Type
DTL, MOS, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
3.5V ~ 30V, ±1.75V ~ 15V
Voltage - Input Offset (Max)
7.5mV @ ±15V
Current - Input Bias (Max)
0.25µA @ ±15V
Current - Output (Typ)
50mA
Current - Quiescent (Max)
7.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
8-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 4,92000kr 4,92
10kr 3,43700kr 34,37
50kr 2,84440kr 142,22
100kr 2,66250kr 266,25
250kr 2,47052kr 617,63
500kr 2,35434kr 1 177,17
1 000kr 2,25886kr 2 258,86
2 500kr 2,15807kr 5 395,18
5 000kr 2,09728kr 10 486,40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 4,92000
Unit Price with VAT:kr 6,15000