UA78L15ACPKM3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UA78L15ACPKM3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317LIPK

DigiKey Part Number
296-21742-2-ND - Tape & Reel (TR)
296-21742-1-ND - Cut Tape (CT)
296-21742-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317LIPK
Description
IC REG LIN POS ADJ 100MA SOT89-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 100mA SOT-89-3
Datasheet
 Datasheet
EDA/CAD Models
LM317LIPK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
38V
Voltage - Output (Min/Fixed)
1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
2.5 mA
PSRR
80dB ~ 65dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-243AA
Supplier Device Package
SOT-89-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 35 326
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 9,85000kr 9,85
10kr 7,07600kr 70,76
25kr 6,38440kr 159,61
100kr 5,62250kr 562,25
250kr 5,25948kr 1 314,87
500kr 5,04038kr 2 520,19
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 4,86016kr 4 860,16
2 000kr 4,71176kr 9 423,52
3 000kr 4,63743kr 13 912,29
5 000kr 4,55509kr 22 775,45
7 000kr 4,50695kr 31 548,65
10 000kr 4,46067kr 44 606,70
Manufacturers Standard Package
Unit Price without VAT:kr 9,85000
Unit Price with VAT:kr 12,31250