Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM317SX/NOPB

DigiKey Part Number
LM317SX/NOPBTR-ND - Tape & Reel (TR)
LM317SX/NOPBCT-ND - Cut Tape (CT)
LM317SX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM317SX/NOPB
Description
IC REG LINEAR POS ADJ 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Adjustable 1 Output 1.5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM317SX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
37V
Voltage - Output (Min/Fixed)
1.25V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
Current - Quiescent (Iq)
10 mA
PSRR
64dB (120Hz)
Control Features
-
Protection Features
Over Current, Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 484
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 20,81000kr 20,81
10kr 15,33800kr 153,38
25kr 13,97480kr 349,37
100kr 12,48130kr 1 248,13
250kr 11,76892kr 2 942,23
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 11,33974kr 5 669,87
1 000kr 10,98635kr 10 986,35
1 500kr 10,80931kr 16 213,97
2 500kr 10,61325kr 26 533,13
3 500kr 10,49861kr 36 745,13
5 000kr 10,38841kr 51 942,05
Manufacturers Standard Package
Unit Price without VAT:kr 20,81000
Unit Price with VAT:kr 26,01250