
LM318MX/NOPB | |
|---|---|
DigiKey Part Number | LM318MX/NOPBTR-ND - Tape & Reel (TR) LM318MX/NOPBCT-ND - Cut Tape (CT) LM318MX/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM318MX/NOPB |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM318MX/NOPB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 70V/µs | |
Gain Bandwidth Product | 15 MHz | |
-3db Bandwidth | 15 MHz | |
Current - Input Bias | 150 nA | |
Voltage - Input Offset | 4 mV | |
Current - Supply | 5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 40 V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr 16,28000 | kr 16,28 |
| 10 | kr 11,93100 | kr 119,31 |
| 25 | kr 10,83480 | kr 270,87 |
| 100 | kr 9,63490 | kr 963,49 |
| 250 | kr 9,06280 | kr 2 265,70 |
| 500 | kr 8,71724 | kr 4 358,62 |
| 1 000 | kr 8,43309 | kr 8 433,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | kr 8,13307 | kr 20 332,67 |
| 5 000 | kr 7,95225 | kr 39 761,25 |
| 7 500 | kr 7,86172 | kr 58 962,90 |
| 12 500 | kr 7,76138 | kr 97 017,25 |
| Unit Price without VAT: | kr 16,28000 |
|---|---|
| Unit Price with VAT: | kr 20,35000 |

