Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM319AM/NOPB

DigiKey Part Number
LM319AM/NOPB-ND
Manufacturer
Manufacturer Product Number
LM319AM/NOPB
Description
IC COMPARATOR 2 GEN PUR 14SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) DTL, Open-Collector, Open-Emitter, RTL, TTL 14-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM319AM/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
DTL, Open-Collector, Open-Emitter, RTL, TTL
Voltage - Supply, Single/Dual (±)
5V ~ 36V, ±2.5V ~ 18V
Voltage - Input Offset (Max)
1mV @ ±15V
Current - Input Bias (Max)
0.5µA @ ±15V
Current - Output (Typ)
-
Current - Quiescent (Max)
12.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
14-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 225
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 18,39000kr 18,39
10kr 13,48800kr 134,88
55kr 11,45091kr 629,80
110kr 10,86327kr 1 194,96
275kr 10,24287kr 2 816,79
550kr 9,86862kr 5 427,74
1 045kr 9,58164kr 10 012,81
2 530kr 9,26202kr 23 432,91
5 005kr 9,06438kr 45 367,22
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 18,39000
Unit Price with VAT:kr 22,98750