Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
SOT 23-5

LM321LVIDBVR

DigiKey Part Number
296-51261-2-ND - Tape & Reel (TR)
296-51261-1-ND - Cut Tape (CT)
296-51261-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM321LVIDBVR
Description
IC OPAMP GP 1 CIRCUIT SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 1 Circuit SOT-23-5
Datasheet
 Datasheet
EDA/CAD Models
LM321LVIDBVR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
-
Slew Rate
1.5V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
15 pA
Voltage - Input Offset
1 mV
Current - Supply
90µA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
2.7 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
SC-74A, SOT-753
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12 025
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 1,41000kr 1,41
10kr 0,91500kr 9,15
25kr 0,80400kr 20,10
100kr 0,67940kr 67,94
250kr 0,61956kr 154,89
500kr 0,58376kr 291,88
1 000kr 0,55421kr 554,21
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 0,51773kr 1 553,19
6 000kr 0,49989kr 2 999,34
9 000kr 0,49095kr 4 418,55
15 000kr 0,48103kr 7 215,45
21 000kr 0,47524kr 9 980,04
30 000kr 0,46968kr 14 090,40
75 000kr 0,45769kr 34 326,75
150 000kr 0,45047kr 67 570,50
Manufacturers Standard Package
Unit Price without VAT:kr 1,41000
Unit Price with VAT:kr 1,76250