Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-263 (DDPAK-3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-263 (DDPAK-3)
TO-263-4
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM337KTTR

DigiKey Part Number
296-20746-2-ND - Tape & Reel (TR)
296-20746-1-ND - Cut Tape (CT)
296-20746-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM337KTTR
Description
IC REG LINEAR NEG ADJ 1.5A TO263
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Negative Adjustable 1 Output 1.5A TO-263 (DDPAK-3)
Datasheet
 Datasheet
EDA/CAD Models
LM337KTTR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
-40V
Voltage - Output (Min/Fixed)
-1.2V
Voltage - Output (Max)
Voltage Dropout (Max)
-
Current - Output
PSRR
77dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-263-4, D2PAK (3 Leads + Tab), TO-263AA
Supplier Device Package
TO-263 (DDPAK-3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 225
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 27,34000kr 27,34
10kr 20,39300kr 203,93
25kr 18,65480kr 466,37
100kr 16,74400kr 1 674,40
250kr 15,83192kr 3 957,98
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr 15,28254kr 7 641,27
1 000kr 14,83025kr 14 830,25
1 500kr 14,60370kr 21 905,55
2 500kr 14,35279kr 35 881,97
3 500kr 14,20611kr 49 721,39
5 000kr 14,06507kr 70 325,35
Manufacturers Standard Package
Unit Price without VAT:kr 27,34000
Unit Price with VAT:kr 34,17500