Comparator Standard (General Purpose) Open-Collector 14-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM339N

DigiKey Part Number
296-1393-5-ND
Manufacturer
Manufacturer Product Number
LM339N
Description
IC COMPARATOR 4 DIFF 14DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Collector 14-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM339N Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
4
Output Type
Open-Collector
Voltage - Supply, Single/Dual (±)
2V ~ 30V, ±1V ~ 15V
Voltage - Input Offset (Max)
5mV @ 30V
Current - Input Bias (Max)
0.25µA @ 5V
Current - Output (Typ)
20mA
Current - Quiescent (Max)
2.5mA
CMRR, PSRR (Typ)
-
Propagation Delay (Max)
-
Hysteresis
-
Operating Temperature
0°C ~ 70°C
Package / Case
14-DIP (0.300", 7.62mm)
Mounting Type
Through Hole
Supplier Device Package
14-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30 359
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 5,23000kr 5,23
10kr 3,68900kr 36,89
25kr 3,29280kr 82,32
100kr 2,86450kr 286,45
250kr 2,65948kr 664,87
500kr 2,53626kr 1 268,13
1 000kr 2,43455kr 2 434,55
2 500kr 2,32725kr 5 818,12
5 000kr 2,26256kr 11 312,80
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 5,23000
Unit Price with VAT:kr 6,53750