LM340T-15 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Texas Instruments
In Stock: 8 821
Unit Price: kr 18,09000
Datasheet

Direct


STMicroelectronics
In Stock: 1 676
Unit Price: kr 5,93000
Datasheet

Similar


STMicroelectronics
In Stock: 556
Unit Price: kr 7,24000
Datasheet

Similar


STMicroelectronics
In Stock: 2 240
Unit Price: kr 5,73000
Datasheet

Similar


onsemi
In Stock: 5 946
Unit Price: kr 6,33000
Datasheet

Similar


onsemi
In Stock: 1 380
Unit Price: kr 6,13000
Datasheet

Similar


onsemi
In Stock: 4 614
Unit Price: kr 5,63000
Datasheet

Similar


onsemi
In Stock: 10 853
Unit Price: kr 5,23000
Datasheet

Similar


onsemi
In Stock: 1 531
Unit Price: kr 6,53000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 978
Unit Price: kr 8,24000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 1 405
Unit Price: kr 7,54000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2 172
Unit Price: kr 5,43000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 645
Unit Price: kr 7,24000
Datasheet
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM340T-15

DigiKey Part Number
LM340T-15-ND
Manufacturer
Manufacturer Product Number
LM340T-15
Description
IC REG LINEAR 15V 1.5A TO220-3
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220-3
Datasheet
 Datasheet
EDA/CAD Models
LM340T-15 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
35V
Voltage - Output (Min/Fixed)
15V
Voltage - Output (Max)
-
Voltage Dropout (Max)
2V @ 1A
Current - Output
Current - Quiescent (Iq)
8 mA
PSRR
80dB (120Hz)
Control Features
-
Protection Features
Over Temperature, Short Circuit
Operating Temperature
0°C ~ 125°C
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes