SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23-3
SOT-23-3
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

LM3480IM3X-5.0/NOPB

DigiKey Part Number
LM3480IM3X-5.0/NOPBTR-ND - Tape & Reel (TR)
LM3480IM3X-5.0/NOPBCT-ND - Cut Tape (CT)
LM3480IM3X-5.0/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3480IM3X-5.0/NOPB
Description
IC REG LINEAR 5V 100MA SOT23-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM3480IM3X-5.0/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
30V
Voltage - Output (Min/Fixed)
5V
Voltage - Output (Max)
-
Voltage Dropout (Max)
1.2V @ 100mA
Current - Output
Current - Quiescent (Iq)
2 mA
PSRR
-
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 152
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 12,06000kr 12,06
10kr 8,75400kr 87,54
25kr 7,92000kr 198,00
100kr 7,00450kr 700,45
250kr 6,56692kr 1 641,73
500kr 6,30298kr 3 151,49
1 000kr 6,08588kr 6 085,88
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 5,81769kr 17 453,07
6 000kr 5,68642kr 34 118,52
9 000kr 5,62071kr 50 586,39
15 000kr 5,54789kr 83 218,35
Manufacturers Standard Package
Unit Price without VAT:kr 12,06000
Unit Price with VAT:kr 15,07500