TLV2462AMDREP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358ADR

DigiKey Part Number
296-14601-2-ND - Tape & Reel (TR)
296-14601-1-ND - Cut Tape (CT)
296-14601-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358ADR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358ADR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.3V/µs
Gain Bandwidth Product
700 kHz
Current - Input Bias
15 nA
Voltage - Input Offset
2 mV
Current - Supply
500µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
30 V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44 984
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,31000kr 2,31
10kr 1,54800kr 15,48
25kr 1,36280kr 34,07
100kr 1,16590kr 116,59
250kr 1,07104kr 267,76
500kr 1,01394kr 506,97
1 000kr 0,96691kr 966,91
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,91717kr 2 292,93
5 000kr 0,88724kr 4 436,20
7 500kr 0,87223kr 6 541,72
12 500kr 0,85561kr 10 695,12
17 500kr 0,84589kr 14 803,08
25 000kr 0,83655kr 20 913,75
62 500kr 0,81643kr 51 026,88
Manufacturers Standard Package
Unit Price without VAT:kr 2,31000
Unit Price with VAT:kr 2,88750