Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358BAIDR

DigiKey Part Number
296-LM358BAIDRTR-ND - Tape & Reel (TR)
296-LM358BAIDRCT-ND - Cut Tape (CT)
296-LM358BAIDRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358BAIDR
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358BAIDR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
0.5V/µs
Gain Bandwidth Product
1.2 MHz
Current - Input Bias
10 nA
Voltage - Input Offset
2 mV
Current - Supply
300µA (x2 Channels)
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 470
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 2,21000kr 2,21
10kr 1,47700kr 14,77
25kr 1,30280kr 32,57
100kr 1,11260kr 111,26
250kr 1,02160kr 255,40
500kr 0,96670kr 483,35
1 000kr 0,92148kr 921,48
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 0,87371kr 2 184,28
5 000kr 0,84495kr 4 224,75
7 500kr 0,83053kr 6 228,98
12 500kr 0,81457kr 10 182,12
17 500kr 0,80525kr 14 091,88
25 000kr 0,79627kr 19 906,75
62 500kr 0,77694kr 48 558,75
125 000kr 0,76530kr 95 662,50
Manufacturers Standard Package
Unit Price without VAT:kr 2,21000
Unit Price with VAT:kr 2,76250