Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM358MX/NOPB

DigiKey Part Number
LM358MX/NOPBTR-ND - Tape & Reel (TR)
LM358MX/NOPBCT-ND - Cut Tape (CT)
LM358MX/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM358MX/NOPB
Description
IC OPAMP GP 2 CIRCUIT 8SOIC
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 2 Circuit 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM358MX/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
-
Gain Bandwidth Product
1 MHz
Current - Input Bias
45 nA
Voltage - Input Offset
2 mV
Current - Supply
1mA
Current - Output / Channel
40 mA
Voltage - Supply Span (Min)
3 V
Voltage - Supply Span (Max)
32 V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 490
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 7,94000kr 7,94
10kr 5,63900kr 56,39
25kr 5,06960kr 126,74
100kr 4,44660kr 444,66
250kr 4,14864kr 1 037,16
500kr 3,96894kr 1 984,47
1 000kr 3,82129kr 3 821,29
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 3,66528kr 9 163,20
5 000kr 3,57122kr 17 856,10
7 500kr 3,52416kr 26 431,20
12 500kr 3,47199kr 43 399,88
17 500kr 3,44149kr 60 226,07
25 000kr 3,41217kr 85 304,25
Manufacturers Standard Package
Unit Price without VAT:kr 7,94000
Unit Price with VAT:kr 9,92500