Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SC-74A, SOT-753
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3674MFX-ADJ/NOPB

DigiKey Part Number
296-43049-2-ND - Tape & Reel (TR)
296-43049-1-ND - Cut Tape (CT)
296-43049-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3674MFX-ADJ/NOPB
Description
IC REG BUCK ADJ 600MA SOT23-5
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 1V 1 Output 600mA SC-74A, SOT-753
Datasheet
 Datasheet
EDA/CAD Models
LM3674MFX-ADJ/NOPB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.7V
Voltage - Input (Max)
5.5V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
3.3V
Current - Output
Frequency - Switching
2MHz
Synchronous Rectifier
Yes
Operating Temperature
-30°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
SOT-23-5
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 712
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 15,68000kr 15,68
10kr 11,49800kr 114,98
25kr 10,43680kr 260,92
100kr 9,27310kr 927,31
250kr 8,71864kr 2 179,66
500kr 8,38434kr 4 192,17
1 000kr 8,10915kr 8 109,15
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000kr 7,76919kr 23 307,57
6 000kr 7,60286kr 45 617,16
9 000kr 7,51956kr 67 676,04
Manufacturers Standard Package
Unit Price without VAT:kr 15,68000
Unit Price with VAT:kr 19,60000