LM4040D25ILPR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM385LPR-2-5

DigiKey Part Number
296-LM385LPR-2-5TR-ND - Tape & Reel (TR)
296-LM385LPR-2-5CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
LM385LPR-2-5
Description
IC VREF SHUNT 3% TO92-3
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±3% 20 mA TO-92-3
Datasheet
 Datasheet
EDA/CAD Models
LM385LPR-2-5 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
20 mA
Tolerance
±3%
Temperature Coefficient
20ppm/°C Typical
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
120µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
20 µA
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Through Hole
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Supplier Device Package
TO-92-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr 6,53000kr 6,53
10kr 4,62300kr 46,23
25kr 4,14920kr 103,73
100kr 3,62340kr 362,34
250kr 3,37312kr 843,28
500kr 3,22214kr 1 611,07
1 000kr 3,09802kr 3 098,02
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000kr 2,15182kr 4 303,64
4 000kr 2,08779kr 8 351,16
6 000kr 2,05573kr 12 334,38
10 000kr 2,02022kr 20 202,20
14 000kr 1,99945kr 27 992,30
20 000kr 1,97949kr 39 589,80
50 000kr 1,93650kr 96 825,00
Manufacturers Standard Package
Unit Price without VAT:kr 6,53000
Unit Price with VAT:kr 8,16250

Other Suppliers on DigiKey

4 000In Stock
Ships from Rochester Electronics, LLC