Amplifier IC 1-Channel (Mono) Class AB 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM386N-4/NOPB

DigiKey Part Number
296-43960-5-ND
Manufacturer
Manufacturer Product Number
LM386N-4/NOPB
Description
IC AMP CLASS AB MONO 1W 8DIP
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Amplifier IC 1-Channel (Mono) Class AB 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
LM386N-4/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tube
Part Status
Active
Type
Class AB
Output Type
1-Channel (Mono)
Max Output Power x Channels @ Load
1W x 1 @ 32Ohm
Voltage - Supply
5V ~ 18V
Features
-
Mounting Type
Through Hole
Operating Temperature
0°C ~ 70°C (TA)
Supplier Device Package
8-PDIP
Package / Case
8-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 485
Check for Additional Incoming Stock
All prices are in NOK
Tube
QuantityUnit PriceExt Price
1kr 10,55000kr 10,55
10kr 7,60900kr 76,09
40kr 6,55825kr 262,33
120kr 5,97283kr 716,74
280kr 5,63000kr 1 576,40
520kr 5,42600kr 2 821,52
1 000kr 5,24582kr 5 245,82
2 520kr 5,04158kr 12 704,78
5 000kr 4,92091kr 24 604,55
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr 10,55000
Unit Price with VAT:kr 13,18750