Power Supply Controller Power Supply Sequencer SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM3880MF-1AA/NOPB

DigiKey Part Number
LM3880MF-1AA/NOPBTR-ND - Tape & Reel (TR)
LM3880MF-1AA/NOPBCT-ND - Cut Tape (CT)
LM3880MF-1AA/NOPBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM3880MF-1AA/NOPB
Description
IC PWR SUPPLY SEQUENCER SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Supply Controller Power Supply Sequencer SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
LM3880MF-1AA/NOPB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Applications
Power Supply Sequencer
Voltage - Input
-
Voltage - Supply
2.7V ~ 5.5V
Current - Supply
25 µA
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 063
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 14,88000kr 14,88
10kr 10,84500kr 108,45
25kr 9,84200kr 246,05
100kr 8,73630kr 873,63
250kr 8,20924kr 2 052,31
500kr 7,89124kr 3 945,62
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000kr 7,62951kr 7 629,51
2 000kr 7,41412kr 14 828,24
3 000kr 7,30624kr 21 918,72
5 000kr 7,18671kr 35 933,55
7 000kr 7,11685kr 49 817,95
10 000kr 7,04972kr 70 497,20
Manufacturers Standard Package
Unit Price without VAT:kr 14,88000
Unit Price with VAT:kr 18,60000