Comparator Standard (General Purpose) Open-Drain 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LM393LVQDRQ1

DigiKey Part Number
296-LM393LVQDRQ1TR-ND - Tape & Reel (TR)
296-LM393LVQDRQ1CT-ND - Cut Tape (CT)
296-LM393LVQDRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM393LVQDRQ1
Description
IC COMPARATOR 2 GEN PUR 8SOIC
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Comparator Standard (General Purpose) Open-Drain 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
LM393LVQDRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Standard (General Purpose)
Number of Elements
2
Output Type
Open-Drain
Voltage - Supply, Single/Dual (±)
1.65V ~ 5.5V
Voltage - Input Offset (Max)
2mV @ 5V
Current - Input Bias (Max)
5pA @ 5V
Current - Output (Typ)
100mA @ 5V
Current - Quiescent (Max)
35µA
CMRR, PSRR (Typ)
65dB, 80dB PSRR
Propagation Delay (Max)
600ns
Hysteresis
-
Operating Temperature
-40°C ~ 125°C
Grade
Automotive
Qualification
AEC-Q100
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mounting Type
Surface Mount
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 225
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 4,52000kr 4,52
10kr 3,17600kr 31,76
25kr 2,83840kr 70,96
100kr 2,46050kr 246,05
250kr 2,28036kr 570,09
500kr 2,17202kr 1 086,01
1 000kr 2,08277kr 2 082,77
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500kr 1,98849kr 4 971,23
5 000kr 1,93170kr 9 658,50
7 500kr 1,90324kr 14 274,30
12 500kr 1,87172kr 23 396,50
17 500kr 1,85329kr 32 432,58
25 000kr 1,83558kr 45 889,50
Manufacturers Standard Package
Unit Price without VAT:kr 4,52000
Unit Price with VAT:kr 5,65000