Shunt Voltage Reference IC Fixed 2.5V V ±0.64% 15 mA SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shunt Voltage Reference IC Fixed 2.5V V ±0.64% 15 mA SOT-23-3
SOT-23-3

LM4040C25MDBZTEP

DigiKey Part Number
296-29536-2-ND - Tape & Reel (TR)
296-29536-1-ND - Cut Tape (CT)
296-29536-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LM4040C25MDBZTEP
Description
IC VREF SHUNT 0.64% SOT23-3
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Shunt Voltage Reference IC Fixed 2.5V V ±0.64% 15 mA SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
LM4040C25MDBZTEP Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Reference Type
Shunt
Output Type
Fixed
Voltage - Output (Min/Fixed)
2.5V
Current - Output
15 mA
Tolerance
±0.64%
Temperature Coefficient
100ppm/°C
Noise - 0.1Hz to 10Hz
-
Noise - 10Hz to 10kHz
35µVrms
Voltage - Input
-
Current - Supply
-
Current - Cathode
82 µA
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 578
Check for Additional Incoming Stock
All prices are in NOK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr 41,51000kr 41,51
10kr 31,46000kr 314,60
25kr 28,93080kr 723,27
100kr 26,15170kr 2 615,17
* All Digi-Reel orders will add a kr 60,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr 24,82716kr 6 206,79
500kr 24,02872kr 12 014,36
750kr 23,62896kr 17 721,72
1 250kr 23,18605kr 28 982,56
1 750kr 22,92708kr 40 122,39
2 500kr 22,67811kr 56 695,28
Manufacturers Standard Package
Unit Price without VAT:kr 41,51000
Unit Price with VAT:kr 51,88750